
4888 | |
|---|---|
DigiKey Part Number | 36-4888TR-ND - Tape & Reel (TR) 36-4888CT-ND - Cut Tape (CT) 36-4888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4888 |
Description | ROUND SPACER #4 STEEL 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.310" (7.87mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.26000 | ¥6.26 |
| 10 | ¥4.69300 | ¥46.93 |
| 25 | ¥4.19880 | ¥104.97 |
| 100 | ¥3.56120 | ¥356.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥2.87483 | ¥1,868.64 |
| 1,300 | ¥2.66264 | ¥3,461.43 |
| 1,950 | ¥2.54780 | ¥4,968.21 |
| 3,250 | ¥2.41212 | ¥7,839.39 |
| 4,550 | ¥2.32794 | ¥10,592.13 |
| 6,500 | ¥2.29358 | ¥14,908.27 |



