1/4" Shoulder Washer 0.093" (2.36mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4711

DigiKey Part Number
36-4711-ND
Manufacturer
Manufacturer Product Number
4711
Description
WASHER SHOULDER 1/4" FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer 0.093" (2.36mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.253" (6.43mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Diameter - Shoulder
0.308" (7.82mm)
Thickness - Overall
0.093" (2.36mm)
Length - Below Head
0.031" (0.79mm) 1/32"
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,224
Factory Stock: 18,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.83000¥1.83
10¥1.36100¥13.61
25¥1.21960¥30.49
100¥1.03150¥103.15
500¥0.85298¥426.49
1,000¥0.78765¥787.65
2,500¥0.71044¥1,776.10
5,000¥0.65824¥3,291.20
Manufacturers Standard Package