10 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4704

DigiKey Part Number
36-4704-ND
Manufacturer
Manufacturer Product Number
4704
Description
CONN TERM LUG FLAT 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector
Datasheet
 Datasheet
EDA/CAD Models
4704 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
10 Stud
Manufacturer
Keystone Electronics
Hole Diameter
0.093" (2.36mm)
Packaging
Bulk
Mounting Type
Angled
Part Status
Active
Length - Overall
0.828" (21.03mm)
Terminal Type
Long Stem, Straight
Contact Material
Brass
Style
Lockwasher, Internal Tooth
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,966
Factory Stock: 15,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
10¥3.11600¥31.16
25¥2.78960¥69.74
100¥2.36440¥236.44
500¥1.96228¥981.14
1,000¥1.81501¥1,815.01
2,500¥1.64102¥4,102.55
5,000¥1.52352¥7,617.60
Manufacturers Standard Package