
4691 | |
|---|---|
DigiKey Part Number | 36-4691-ND |
Manufacturer | |
Manufacturer Product Number | 4691 |
Description | WASHER INT TOOTH 1/4 PHOS BRONZE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Internal Tooth Washer 0.025" (0.64mm) Thick Phosphor Bronze Nickel |
Datasheet | Datasheet |
Category | Diameter - Inside 0.260" (6.60mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.469" (11.91mm) 15/32" |
Packaging Bulk | Thickness 0.025" (0.64mm) |
Part Status Active | Plating Nickel |
Type Internal Tooth | Material Phosphor Bronze |
Thread/Screw/Hole Size 1/4" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.20000 | ¥2.20 |
| 10 | ¥1.65700 | ¥16.57 |
| 25 | ¥1.47760 | ¥36.94 |
| 100 | ¥1.25100 | ¥125.10 |
| 500 | ¥1.03626 | ¥518.13 |
| 1,000 | ¥0.95736 | ¥957.36 |
| 2,500 | ¥0.86417 | ¥2,160.43 |
| 5,000 | ¥0.80119 | ¥4,005.95 |








