
4673 | |
|---|---|
DigiKey Part Number | 36-4673-ND |
Manufacturer | |
Manufacturer Product Number | 4673 |
Description | THERM PAD 21.84MMX13.21MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 21.84mm x 13.21mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 4673 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 13.21mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.99000 | ¥2.99 |
| 10 | ¥2.22600 | ¥22.26 |
| 25 | ¥1.98880 | ¥49.72 |
| 100 | ¥1.68240 | ¥168.24 |
| 500 | ¥1.39410 | ¥697.05 |
| 1,000 | ¥1.28849 | ¥1,288.49 |
| 2,500 | ¥1.16376 | ¥2,909.40 |
| 5,000 | ¥1.07947 | ¥5,397.35 |




