
4603 | |
|---|---|
DigiKey Part Number | 36-4603-ND |
Manufacturer | |
Manufacturer Product Number | 4603 |
Description | CONN TRANSIST TO-3 3POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Keystone Electronics | Features Closed Frame |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post Tin |
Type Transistor, TO-3 | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 3 (Oval) | Housing Material Polyester, Glass Filled |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.62351 | ¥12,623.51 |


