1 Position Binding Post Strip Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Binding Post Strip Screw Terminal
4187

4187

DigiKey Part Number
36-4187-ND
Manufacturer
Manufacturer Product Number
4187
Description
BINDPOST STRIP 1POS SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Position Binding Post Strip Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Binding Post Strip
Terminal Type
Screw Terminal
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Board Size
1.250" L x 0.625" W x 0.062" H (31.80mm x 15.90mm x 1.57mm)
Material - Board
XP Phenolic
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Steel
Mounting Hole Diameter
0.143" (3.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.37000¥18.37
10¥13.86900¥138.69
25¥12.43560¥310.89
100¥10.58550¥1,058.55
500¥8.84196¥4,420.98
1,000¥8.42177¥8,421.77
Manufacturers Standard Package