Fuse Clip 15 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 15 A 1 Circuit Cartridge Through Hole
3621
3621

3621

DigiKey Part Number
36-3621-ND
Manufacturer
Manufacturer Product Number
3621
Description
FUSE CLIP CARTRIDGE 10A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Brass
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
5mm Dia Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,417
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.21000¥3.21
10¥2.40500¥24.05
25¥2.15400¥53.85
100¥1.82300¥182.30
500¥1.51100¥755.50
1,000¥1.39671¥1,396.71
2,500¥1.26170¥3,154.25
5,000¥1.17052¥5,852.60
Manufacturers Standard Package