



3587TR | |
|---|---|
DigiKey Part Number | 36-3587TR-ND - Tape & Reel (TR) 36-3587CT-ND - Cut Tape (CT) 36-3587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3587TR |
Description | FUSE HOLDER BLADE 20A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587TR Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Gull Wing |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products ATC, ATO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.54946 | ¥5,274.73 |
| 1,000 | ¥9.60755 | ¥9,607.55 |
| 2,500 | ¥8.28887 | ¥20,722.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.15000 | ¥20.15 |
| 10 | ¥15.20800 | ¥152.08 |
| 25 | ¥13.63520 | ¥340.88 |
| 100 | ¥12.13190 | ¥1,213.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.52000 | ¥17.52 |
| 10 | ¥13.22500 | ¥132.25 |
| 25 | ¥11.85680 | ¥296.42 |
| 100 | ¥10.54950 | ¥1,054.95 |




