0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3579

DigiKey Part Number
36-3579-ND
Manufacturer
Manufacturer Product Number
3579
Description
.110" EDGE MNT CON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.130" (3.30mm)
Manufacturer
Keystone Electronics
Length - Overall
0.240" (6.10mm)
Packaging
Bulk
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Surface Mount
Gender
Male
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Factory Stock: 2,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.52200¥25.22
25¥2.25600¥56.40
100¥1.91200¥191.20
500¥1.58636¥793.18
1,000¥1.46701¥1,467.01
2,500¥1.32588¥3,314.70
5,000¥1.23059¥6,152.95
Manufacturers Standard Package