Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Yellow
357
357

357

DigiKey Part Number
36-357-ND
Manufacturer
Manufacturer Product Number
357
Description
ROUND STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
1.000" (25.40mm) 1"
Features
Hinged
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Factory Stock: 537
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.09000¥32.09
10¥24.44800¥244.48
1,000¥14.84690¥14,846.90
2,500¥13.51335¥33,783.38
Manufacturers Standard Package