



3558 | |
|---|---|
DigiKey Part Number | 36-3558-ND |
Manufacturer | |
Manufacturer Product Number | 3558 |
Description | FUSE HOLDER BLADE 20A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3558 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products ATC, ATO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.07000 | ¥33.07 |
| 10 | ¥25.04500 | ¥250.45 |
| 25 | ¥23.00720 | ¥575.18 |
| 1,000 | ¥15.39655 | ¥15,396.55 |






