



3538 | |
|---|---|
DigiKey Part Number | 36-3538-ND |
Manufacturer | |
Manufacturer Product Number | 3538 |
Description | FUSE BLOCK CART 500V 15A CHASSIS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3538 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.42000 | ¥102.42 |
| 10 | ¥77.80400 | ¥778.04 |
| 25 | ¥70.00320 | ¥1,750.08 |
| 100 | ¥59.93870 | ¥5,993.87 |
| 500 | ¥53.37876 | ¥26,689.38 |


