Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount
3536
3536

3536

DigiKey Part Number
36-3536-ND
Manufacturer
Manufacturer Product Number
3536
Description
FUSE BLOCK CART 500V 15A CHASSIS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
15 A
Contact Finish
Nickel
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.13000¥54.13
10¥41.05200¥410.52
25¥36.88600¥922.15
100¥31.50840¥3,150.84
500¥26.44106¥13,220.53
1,000¥26.31205¥26,312.05
Manufacturers Standard Package