



3529 | |
|---|---|
DigiKey Part Number | 36-3529-ND |
Manufacturer | |
Manufacturer Product Number | 3529 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3529 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.77000 | ¥3.77 |
| 10 | ¥2.83900 | ¥28.39 |
| 25 | ¥2.53880 | ¥63.47 |
| 100 | ¥2.15020 | ¥215.02 |
| 500 | ¥1.79186 | ¥895.93 |
| 2,500 | ¥1.60324 | ¥4,008.10 |
| 5,000 | ¥1.41463 | ¥7,073.15 |






