



3523 | |
|---|---|
DigiKey Part Number | 36-3523-ND |
Manufacturer | |
Manufacturer Product Number | 3523 |
Description | FUSE BLOCK CART 250V 15A CHASSIS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3523 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥19.80500 | ¥198.05 |
| 25 | ¥19.05040 | ¥476.26 |
| 1,000 | ¥11.78855 | ¥11,788.55 |
| 2,500 | ¥10.84554 | ¥27,113.85 |


