#4 Flat Washer 0.032" (0.81mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

348

DigiKey Part Number
36-348-ND
Manufacturer
Manufacturer Product Number
348
Description
WASHER FLAT #4 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Flat Washer 0.032" (0.81mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#4
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Thickness
0.032" (0.81mm)
Plating
-
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,440
Factory Stock: 174,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.96000¥0.96
10¥0.48200¥4.82
25¥0.42800¥10.70
100¥0.36230¥36.23
500¥0.29852¥149.26
1,000¥0.27520¥275.20
2,500¥0.24756¥618.90
5,000¥0.22891¥1,144.55
Manufacturers Standard Package