#4 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3158

DigiKey Part Number
36-3158-ND
Manufacturer
Manufacturer Product Number
3158
Description
WASHER FLAT #4 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#4
Manufacturer
Keystone Electronics
Diameter - Inside
0.120" (3.05mm)
Packaging
Bulk
Diameter - Outside
0.375" (9.53mm) 3/8"
Part Status
Active
Thickness
0.047" (1.19mm) 3/64"
Type
Flat
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83,441
Factory Stock: 7,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.89500¥8.95
25¥0.79680¥19.92
100¥0.67450¥67.45
500¥0.55692¥278.46
1,000¥0.51382¥513.82
2,500¥0.46297¥1,157.42
5,000¥0.42858¥2,142.90
Manufacturers Standard Package