1/4" Shoulder Washer 0.563" (14.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060

DigiKey Part Number
36-3060-ND
Manufacturer
Manufacturer Product Number
3060
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer 0.563" (14.30mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.513" (13.03mm)
Diameter - Shoulder
0.313" (7.95mm) 5/16"
Thickness - Overall
0.563" (14.30mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,470
Factory Stock: 11,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.12000¥2.12
10¥1.57100¥15.71
25¥1.40680¥35.17
100¥1.19000¥119.00
500¥0.98496¥492.48
1,000¥0.90971¥909.71
2,500¥0.82084¥2,052.10
5,000¥0.77086¥3,854.30
Manufacturers Standard Package