#2 Shoulder Washer 0.173" (4.40mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051

DigiKey Part Number
36-3051-ND
Manufacturer
Manufacturer Product Number
3051
Description
WASHER SHOULDER #2 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#2 Shoulder Washer 0.173" (4.40mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.181" (4.60mm)
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.120" (3.05mm)
Packaging
Bulk
Thickness - Overall
0.173" (4.40mm)
Part Status
Active
Length - Below Head
0.125" (3.18mm) 1/8"
Thread/Screw/Hole Size
#2
Material
Nylon
Diameter - Inside
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,980
Factory Stock: 5,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.92000¥1.92
10¥1.44300¥14.43
25¥1.28920¥32.23
100¥1.08920¥108.92
500¥0.90120¥450.60
1,000¥0.83221¥832.21
2,500¥0.75071¥1,876.77
5,000¥0.69565¥3,478.25
Manufacturers Standard Package