Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260

DigiKey Part Number
36-260-ND
Manufacturer
Manufacturer Product Number
260
Description
BATT CONNECTOR SNAP 9V 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 6" (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.67200¥36.72
25¥3.40720¥85.18
100¥3.04670¥304.67
500¥2.67534¥1,337.67
1,000¥2.52954¥2,529.54
2,500¥2.34898¥5,872.45
5,000¥2.22099¥11,104.95
Manufacturers Standard Package