Hex Standoff Threaded M4 Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Nylon 0.394" (10.00mm) Natural
25530
25530

25530

DigiKey Part Number
36-25530-ND
Manufacturer
Manufacturer Product Number
25530
Description
HEX STANDOFF M4 NYLON 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon 0.394" (10.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,810
Factory Stock: 1,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.27400¥62.74
25¥5.61520¥140.38
100¥5.05400¥505.40
1,000¥3.67568¥3,675.68
2,500¥3.32988¥8,324.70
5,000¥3.13699¥15,684.95
Manufacturers Standard Package