Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

2485RB

DigiKey Part Number
36-2485RB-ND
Manufacturer
Manufacturer Product Number
2485RB
Description
BATTERY HOLDER MULTIPLE PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2485RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.602" (15.29mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
1,000¥8.41955¥8,419.55
2,500¥7.81850¥19,546.25
5,000¥7.39251¥36,962.55