



24455 | |
|---|---|
DigiKey Part Number | 36-24455-ND |
Manufacturer | |
Manufacturer Product Number | 24455 |
Description | HEX STANDOFF M4 ALUMINUM 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.42600 | ¥44.26 |
| 25 | ¥3.96360 | ¥99.09 |
| 100 | ¥3.36250 | ¥336.25 |
| 500 | ¥2.79494 | ¥1,397.47 |
| 1,000 | ¥2.58687 | ¥2,586.87 |
| 2,500 | ¥2.34111 | ¥5,852.77 |
| 5,000 | ¥2.17515 | ¥10,875.75 |



