
24448 | |
|---|---|
DigiKey Part Number | 36-24448-ND |
Manufacturer | |
Manufacturer Product Number | 24448 |
Description | HEX STANDOFF M3 ALUMINUM 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.62000 | ¥9.62 |
| 10 | ¥7.21600 | ¥72.16 |
| 25 | ¥6.46080 | ¥161.52 |
| 100 | ¥5.48870 | ¥548.87 |
| 500 | ¥4.57054 | ¥2,285.27 |
| 1,000 | ¥4.23444 | ¥4,234.44 |
| 2,500 | ¥3.83759 | ¥9,593.98 |
| 5,000 | ¥3.79322 | ¥18,966.10 |



