



24352 | |
|---|---|
DigiKey Part Number | 36-24352-ND |
Manufacturer | |
Manufacturer Product Number | 24352 |
Description | HEX STANDOFF M4 ALUMINUM 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.88000 | ¥9.88 |
| 10 | ¥7.43600 | ¥74.36 |
| 25 | ¥6.65840 | ¥166.46 |
| 100 | ¥6.43960 | ¥643.96 |
| 1,000 | ¥4.36518 | ¥4,365.18 |
| 2,500 | ¥3.95643 | ¥9,891.08 |
| 5,000 | ¥3.79322 | ¥18,966.10 |



