



24351 | |
|---|---|
DigiKey Part Number | 36-24351-ND |
Manufacturer | |
Manufacturer Product Number | 24351 |
Description | HEX STANDOFF M4 ALUMINUM 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.55000 | ¥8.55 |
| 10 | ¥6.43600 | ¥64.36 |
| 25 | ¥6.34760 | ¥158.69 |
| 1,000 | ¥3.77557 | ¥3,775.57 |
| 2,500 | ¥3.42058 | ¥8,551.45 |
| 5,000 | ¥3.18089 | ¥15,904.45 |




