Hex Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm)
24333
24333

24333

DigiKey Part Number
36-24333-ND
Manufacturer
Manufacturer Product Number
24333
Description
HEX STANDOFF M2.5X0.45 ALUM 15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.177" (4.50mm) Hex
Packaging
Bulk
Between Board Height
0.591" (15.00mm)
Part Status
Active
Length - Overall
0.748" (19.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Factory Stock: 12,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.21000¥9.21
10¥6.92500¥69.25
25¥6.83920¥170.98
1,000¥4.05926¥4,059.26
2,500¥3.67757¥9,193.92
5,000¥3.51470¥17,573.50