



24289 | |
|---|---|
DigiKey Part Number | 36-24289-ND |
Manufacturer | |
Manufacturer Product Number | 24289 |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.33000 | ¥15.33 |
| 10 | ¥13.60600 | ¥136.06 |
| 1,000 | ¥11.62542 | ¥11,625.42 |
| 2,500 | ¥8.61146 | ¥21,528.65 |


