
2413 | |
|---|---|
DigiKey Part Number | 36-2413-ND |
Manufacturer | |
Manufacturer Product Number | 2413 |
Description | SHLDR SCREW CHEESE SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Keystone Electronics | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.469" (11.91mm) 15/32" |
Type Shoulder Screw | Length - Overall 0.594" (15.09mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7083-SS | RAF Electronic Hardware | 70 | 1772-1070-ND | ¥18.71000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.45000 | ¥16.45 |
| 10 | ¥15.92100 | ¥159.21 |
| 1,000 | ¥7.43579 | ¥7,435.79 |
| 2,500 | ¥6.64098 | ¥16,602.45 |
| 5,000 | ¥6.18556 | ¥30,927.80 |




