Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

233-M

DigiKey Part Number
36-233-M-ND
Manufacturer
Manufacturer Product Number
233-M
Description
BATT CONNECTOR SNAP 9V 6" LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
233-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 6" (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,548
Factory Stock: 6,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥7.41800¥74.18
1,000¥4.75896¥4,758.96
2,500¥4.41926¥11,048.15
5,000¥4.17849¥20,892.45