
2244 | |
|---|---|
DigiKey Part Number | 36-2244-ND |
Manufacturer | |
Manufacturer Product Number | 2244 |
Description | WASHER FLAT RETAINING #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #2 |
Manufacturer Keystone Electronics | Diameter - Inside 0.075" (1.90mm) |
Packaging Bulk | Diameter - Outside 0.203" (5.16mm) 13/64" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat, Retaining | Material Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.62600 | ¥6.26 |
| 25 | ¥0.55880 | ¥13.97 |
| 100 | ¥0.47120 | ¥47.12 |
| 500 | ¥0.38832 | ¥194.16 |
| 1,000 | ¥0.35816 | ¥358.16 |
| 2,500 | ¥0.32245 | ¥806.12 |
| 5,000 | ¥0.29832 | ¥1,491.60 |



