Battery Connector, Snap 9V 1 Cell Wire Leads - 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 8" (203.2mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

2243

DigiKey Part Number
36-2243-ND
Manufacturer
Manufacturer Product Number
2243
Description
BATT CONNECTOR SNAP 9V 8" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 8" (203.2mm)
Datasheet
 Datasheet
EDA/CAD Models
2243 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 8" (203.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,157
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥10.18900¥101.89
25¥9.46080¥236.52
100¥8.45940¥845.94
500¥7.77380¥3,886.90
1,000¥7.02247¥7,022.47
2,500¥6.52119¥16,302.98
5,000¥6.16586¥30,829.30
Manufacturers Standard Package