



2191 | |
|---|---|
DigiKey Part Number | 36-2191-ND |
Manufacturer | |
Manufacturer Product Number | 2191 |
Description | BATT HOLDER AA 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.85000 | ¥56.85 |
| 10 | ¥47.21700 | ¥472.17 |
| 25 | ¥43.85120 | ¥1,096.28 |
| 100 | ¥39.20180 | ¥3,920.18 |
| 500 | ¥36.88572 | ¥18,442.86 |


