Battery Holder (Open) D 3 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 3 Cell Solder Lug
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

2190

DigiKey Part Number
36-2190-ND
Manufacturer
Manufacturer Product Number
2190
Description
BATT HOLDER D 3 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 3 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.65000¥122.65
10¥101.84100¥1,018.41
25¥95.14800¥2,378.70
Manufacturers Standard Package