1784-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: ¥9.91537
Datasheet
Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1784-2

DigiKey Part Number
36-1784-2-ND
Manufacturer
Manufacturer Product Number
1784-2
Description
HEX STANDOFF #6-32 BRASS 1"
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.109" (28.17mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes