



1657B | |
|---|---|
DigiKey Part Number | 36-1657B-ND |
Manufacturer | |
Manufacturer Product Number | 1657B |
Description | ROUND STANDOFF #4-40 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1657B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.48000 | ¥18.48 |
| 10 | ¥13.94000 | ¥139.40 |
| 25 | ¥12.49440 | ¥312.36 |
| 100 | ¥12.10280 | ¥1,210.28 |
| 1,000 | ¥8.22296 | ¥8,222.96 |
| 2,500 | ¥7.48172 | ¥18,704.30 |

