
16 | |
|---|---|
DigiKey Part Number | 36-16-ND |
Manufacturer | |
Manufacturer Product Number | 16 |
Description | EYELETS 0.152" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.152" (3.86mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Category | Rivet Diameter 0.152" (3.86mm) |
Manufacturer Keystone Electronics | Rivet Length 0.187" (4.75mm) 3/16" |
Packaging Bulk | Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Material Brass, Tin Plated |
Type Eyelets |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.53000 | ¥1.53 |
| 10 | ¥1.17500 | ¥11.75 |
| 25 | ¥1.04720 | ¥26.18 |
| 100 | ¥0.88470 | ¥88.47 |
| 500 | ¥0.73168 | ¥365.84 |
| 1,000 | ¥0.67550 | ¥675.50 |
| 2,500 | ¥0.60907 | ¥1,522.67 |
| 5,000 | ¥0.56417 | ¥2,820.85 |


