
1596-3 | |
|---|---|
DigiKey Part Number | 36-1596-3-ND |
Manufacturer | |
Manufacturer Product Number | 1596-3 |
Description | ROUND STANDOFF #2-56 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.156" (3.96mm) 5/32" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.515" (13.08mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.87000 | ¥12.87 |
| 10 | ¥9.66000 | ¥96.60 |
| 25 | ¥8.65680 | ¥216.42 |
| 100 | ¥7.35740 | ¥735.74 |
| 500 | ¥6.12994 | ¥3,064.97 |
| 1,000 | ¥5.83134 | ¥5,831.34 |


