Terminal Turret Connector Single End 0.186" (4.72mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1573-4

DigiKey Part Number
36-1573-4-ND
Manufacturer
Manufacturer Product Number
1573-4
Description
TERM TURRET SINGLE L=4.72MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.186" (4.72mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Staking Flare
Manufacturer
Keystone Electronics
Flange Diameter
0.093" (2.36mm)
Packaging
Bulk
Diameter - Turret Head
0.050" (1.27mm)
Part Status
Active
Staking Side OD
0.072" (1.83mm)
Terminal Type
Single End
Mounting Hole Diameter
0.076" (1.93mm)
Number of Turrets
Double
Board Thickness
0.125" (3.18mm)
Length - Above Board
0.186" (4.72mm)
Contact Material
Brass
Length - Below Flange
0.145" (3.68mm)
Contact Finish
Tin
Length - Overall
0.249" (6.32mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.29746¥11,487.30