
1573-1 | |
|---|---|
DigiKey Part Number | 36-1573-1-ND |
Manufacturer | |
Manufacturer Product Number | 1573-1 |
Description | TERM TURRET SINGLE L=4.72MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.186" (4.72mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Diameter - Turret Head 0.050" (1.27mm) |
Part Status Active | Staking Side OD 0.072" (1.83mm) |
Terminal Type Single End | Mounting Hole Diameter 0.076" (1.93mm) |
Number of Turrets Double | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.186" (4.72mm) | Contact Material Brass |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Tin |
Length - Overall 0.237" (6.02mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.05755 | ¥10,287.75 |


