Terminal Turret Connector Single End 0.104" (2.64mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1572-3

DigiKey Part Number
36-1572-3-ND
Manufacturer
Manufacturer Product Number
1572-3
Description
TERM TURRET SINGLE L=2.64MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.104" (2.64mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1572-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Staking Flare
Manufacturer
Keystone Electronics
Flange Diameter
0.093" (2.36mm)
Packaging
Bulk
Diameter - Turret Head
0.050" (1.27mm)
Part Status
Active
Staking Side OD
0.072" (1.83mm)
Terminal Type
Single End
Mounting Hole Diameter
0.076" (1.93mm)
Number of Turrets
Single
Board Thickness
0.093" (2.36mm)
Length - Above Board
0.104" (2.64mm)
Contact Material
Brass
Length - Below Flange
0.113" (2.87mm)
Contact Finish
Tin
Length - Overall
0.217" (5.51mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,951
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥3.93300¥39.33
25¥3.51280¥87.82
100¥2.97860¥297.86
500¥2.47346¥1,236.73
1,000¥2.28813¥2,288.13
2,500¥2.06937¥5,173.43
5,000¥1.92158¥9,607.90
Manufacturers Standard Package