
1532-1 | |
|---|---|
DigiKey Part Number | 36-1532-1-ND |
Manufacturer | |
Manufacturer Product Number | 1532-1 |
Description | TERM TURRET SINGLE L=5.94MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.234" (5.94mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.187" (4.75mm) |
Packaging Bulk | Diameter - Turret Head 0.145" (3.68mm) |
Part Status Active | Staking Side OD 0.112" (2.84mm) |
Terminal Type Single End | Mounting Hole Diameter 0.116" (2.95mm) |
Number of Turrets Single | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.234" (5.94mm) | Contact Material Brass |
Length - Below Flange 0.074" (1.88mm) | Contact Finish Tin |
Length - Overall 0.317" (8.05mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.38087 | ¥21,904.35 |


