Terminal Turret Connector Single End 0.093" (2.36mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1528-1

DigiKey Part Number
36-1528-1-ND
Manufacturer
Manufacturer Product Number
1528-1
Description
TERM TURRET SINGLE L=2.36MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.093" (2.36mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1528-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Staking Flare
Manufacturer
Keystone Electronics
Flange Diameter
0.062" (1.57mm)
Packaging
Bulk
Diameter - Turret Head
0.040" (1.02mm)
Part Status
Active
Staking Side OD
0.047" (1.19mm)
Terminal Type
Single End
Mounting Hole Diameter
0.052" (1.32mm)
Number of Turrets
Single
Board Thickness
0.032" (0.81mm)
Length - Above Board
0.093" (2.36mm)
Contact Material
Brass
Length - Below Flange
0.054" (1.37mm)
Contact Finish
Tin
Length - Overall
0.147" (3.73mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,217
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.99000¥2.99
10¥2.20300¥22.03
25¥1.97280¥49.32
100¥1.66790¥166.79
500¥1.38210¥691.05
1,000¥1.27719¥1,277.19
2,500¥1.15325¥2,883.13
5,000¥1.06950¥5,347.50
Manufacturers Standard Package