Terminal Turret Connector Single End 0.187" (4.75mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1520-4

DigiKey Part Number
36-1520-4-ND
Manufacturer
Manufacturer Product Number
1520-4
Description
TERM TURRET SINGLE L=4.75MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.187" (4.75mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1520-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Staking Flare
Manufacturer
Keystone Electronics
Flange Diameter
0.125" (3.18mm)
Packaging
Bulk
Diameter - Turret Head
0.075" (1.91mm)
Part Status
Active
Staking Side OD
0.078" (1.98mm)
Terminal Type
Single End
Mounting Hole Diameter
0.082" (2.08mm)
Number of Turrets
Single
Board Thickness
0.125" (3.18mm)
Length - Above Board
0.187" (4.75mm)
Contact Material
Brass
Length - Below Flange
0.172" (4.37mm)
Contact Finish
Tin
Length - Overall
0.359" (9.12mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,253
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.30000¥7.30
10¥5.51400¥55.14
25¥4.93800¥123.45
100¥4.19120¥419.12
500¥3.48466¥1,742.33
1,000¥3.22583¥3,225.83
2,500¥2.92016¥7,300.40
5,000¥2.71375¥13,568.75
Manufacturers Standard Package