
1519-2 | |
|---|---|
DigiKey Part Number | 36-1519-2-ND |
Manufacturer | |
Manufacturer Product Number | 1519-2 |
Description | TERM TURRET HOLLOW L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1519-2 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.187" (4.75mm) |
Packaging Bulk | Diameter - Turret Head 0.140" (3.56mm) |
Part Status Active | Staking Side OD 0.110" (2.79mm) |
Terminal Type Single End, Hollow | Mounting Hole Diameter 0.113" (2.87mm) |
Number of Turrets Single | Board Thickness 0.062" (1.57mm) |
Length - Above Board 0.187" (4.75mm) | Contact Material Brass |
Length - Below Flange 0.109" (2.77mm) | Contact Finish Tin |
Length - Overall 0.296" (7.52mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.03000 | ¥9.03 |
| 10 | ¥6.77100 | ¥67.71 |
| 25 | ¥6.06760 | ¥151.69 |
| 100 | ¥5.15180 | ¥515.18 |
| 500 | ¥4.28790 | ¥2,143.95 |
| 1,000 | ¥3.97177 | ¥3,971.77 |
| 2,500 | ¥3.59835 | ¥8,995.88 |
| 5,000 | ¥3.42378 | ¥17,118.90 |


