
1508-4 | |
|---|---|
DigiKey Part Number | 36-1508-4-ND |
Manufacturer | |
Manufacturer Product Number | 1508-4 |
Description | TERM TURRET SINGLE L=2.36MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.093" (2.36mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.094" (2.39mm) |
Packaging Bulk | Diameter - Turret Head 0.063" (1.60mm) |
Part Status Active | Staking Side OD 0.062" (1.57mm) |
Terminal Type Single End | Mounting Hole Diameter 0.067" (1.70mm) |
Number of Turrets Single | Board Thickness 0.125" (3.18mm) |
Length - Above Board 0.093" (2.36mm) | Contact Material Brass |
Length - Below Flange 0.147" (3.73mm) | Contact Finish Tin |
Length - Overall 0.240" (6.10mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.38000 | ¥6.38 |
| 10 | ¥4.79800 | ¥47.98 |
| 25 | ¥4.29960 | ¥107.49 |
| 100 | ¥3.64470 | ¥364.47 |
| 500 | ¥3.02922 | ¥1,514.61 |
| 1,000 | ¥2.80364 | ¥2,803.64 |


