Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502-3

DigiKey Part Number
36-1502-3-ND
Manufacturer
Manufacturer Product Number
1502-3
Description
TERM TURRET SINGLE L=5.56MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1502-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Staking Flare
Manufacturer
Keystone Electronics
Flange Diameter
0.125" (3.18mm)
Packaging
Bulk
Diameter - Turret Head
0.093" (2.36mm)
Part Status
Active
Staking Side OD
0.090" (2.29mm)
Terminal Type
Single End
Mounting Hole Diameter
0.094" (2.39mm)
Number of Turrets
Double
Board Thickness
0.093" (2.36mm)
Length - Above Board
0.219" (5.56mm)
Contact Material
Brass
Length - Below Flange
0.141" (3.58mm)
Contact Finish
Tin
Length - Overall
0.360" (9.14mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,667
Factory Stock: 5,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.53000¥4.53
10¥3.40800¥34.08
25¥3.04760¥76.19
100¥2.58220¥258.22
500¥2.14296¥1,071.48
1,000¥1.98194¥1,981.94
2,500¥1.79175¥4,479.38
5,000¥1.66326¥8,316.30
Manufacturers Standard Package