
1463R | |
|---|---|
DigiKey Part Number | 36-1463R-ND |
Manufacturer | |
Manufacturer Product Number | 1463R |
Description | PLUG SHORTING INSULATED RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.500" (12.70mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1463R Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Keystone Electronics | Pitch 0.500" (12.70mm) |
Packaging Bulk | Height 0.500" (12.70mm) |
Part Status Active | Contact Finish Gold |
Type Closed Top, Grip | Color Red |
Gender Male Pins | Housing Material Polypropylene (PP) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.85000 | ¥25.85 |
| 10 | ¥19.54700 | ¥195.47 |
| 25 | ¥17.53680 | ¥438.42 |
| 100 | ¥14.93840 | ¥1,493.84 |
| 500 | ¥12.48872 | ¥6,244.36 |
| 1,000 | ¥11.59246 | ¥11,592.46 |
| 2,500 | ¥11.26745 | ¥28,168.62 |



