
1453 | |
|---|---|
DigiKey Part Number | 36-1453-ND |
Manufacturer | |
Manufacturer Product Number | 1453 |
Description | COUPLING SHAFT 0.250 BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Shaft Coupling | |
Specifications | Brass, 6-32 Set Screw (2), 0.500" OD, 0.253" ID | |
For Use With/Related Products | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.57000 | ¥116.57 |
| 10 | ¥88.66900 | ¥886.69 |
| 25 | ¥79.80000 | ¥1,995.00 |
| 100 | ¥73.18330 | ¥7,318.33 |

